
6XV18502SH20 | |
|---|---|
DigiKey Part Number | 3473-6XV18502SH20-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18502SH20 |
Description | CBL ASSY 15/RJ45 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | - | |
Length | 6.56' (2.00m) | |
Cable Type | - | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |