Panel PC Intel® Core™ I7-3517UE SSD, 240GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC Intel® Core™ I7-3517UE SSD, 240GB
PROFINET for machine builders in design phase

A6X30116882

DigiKey Part Number
3473-A6X30116882-ND
Manufacturer
Manufacturer Product Number
A6X30116882
Description
SIMATIC PANEL PC EX OG
Customer Reference
Detailed Description
Panel PC Intel® Core™ I7-3517UE SSD, 240GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ I7-3517UE
Storage
SSD, 240GB
Memory
-
Display Type
21.5" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
-
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Windows 7
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.