Image for A6X30155477 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30155477

DigiKey Part Number
3473-A6X30155477-ND
Manufacturer
Manufacturer Product Number
A6X30155477
Description
PWR XFMR 250VA CHAS MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250VA Power Transformer 240V, 480V Primary 120V Secondary Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,688.00000₹22,688.00
Manufacturers Standard Package