Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCE01C306480A | |
|---|---|
DigiKey Part Number | 3473-LCE01C306480A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C306480A |
Description | CONTACTOR,LTG,EH,N1,30A,3NC,6NO, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor 9PST-6NO/3NC (6 Form A, 3 Form B) 30 A 460 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 460 ~ 480VAC | |
Contact Form | 9PST-6NO/3NC (6 Form A, 3 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 248VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,62,882.60000 | ₹1,62,882.60 |

