Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN01C003347B | |
|---|---|
DigiKey Part Number | 3473-LEN01C003347B-ND |
Manufacturer | |
Manufacturer Product Number | LEN01C003347B |
Description | CONTACTOR,LTG,EH,N1,30A,3NO,347V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 347VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 347VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | 295 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 87VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68,748.90000 | ₹68,748.90 |


