75VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0075C

DigiKey Part Number
3473-MT0075C-ND
Manufacturer
Manufacturer Product Number
MT0075C
Description
PWR XFMR 75VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
120V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
75VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
104.14mm L x 76.20mm W
Height - Seated (Max)
87.88mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,291.71000₹16,291.71
Manufacturers Standard Package