Circuit Breaker Manual Motor Starter AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFFG1

DigiKey Part Number
3473-SMFFG1-ND
Manufacturer
Manufacturer Product Number
SMFFG1
Description
STARTER,MANUAL,TOGGLE SWITCH,1-U
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Manual Motor Starter
Current Rating (Amps)
-
Actuator Type
Rotary
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,678.43000₹16,678.43
Manufacturers Standard Package