Cellular, Navigation LTE, GNSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation LTE, GNSS Transceiver Module Antenna Not Included Surface Mount
HL7800-M_1104648

HL7800-M_1104551

DigiKey Part Number
1645-HL7800-M_1104551TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HL7800-M_1104551
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation LTE, GNSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HL7800-M_1104551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
86-BFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.