

10-900-LPI | |
---|---|
DigiKey Part Number | 595-1231-ND |
Manufacturer | |
Manufacturer Product Number | 10-900-LPI |
Description | PWR XFMR SEMI-TORO 9VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 9VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1.8A, Series 900mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10-900-LPI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1.8A, Series 900mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 9VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.20mm L x 42.10mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.51 lb (231.33 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ₹1,801.28000 | ₹90,064.00 |