OF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1150-0F

DigiKey Part Number
595-1818-ND
Manufacturer
Manufacturer Product Number
1150-0F
Description
XFRMR NON-ISOL 115V/230V 1500VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
1500VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
19 lbs (8.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,038.88000₹19,038.88
10₹17,091.53000₹1,70,915.30
25₹16,369.96800₹4,09,249.20
50₹16,307.59700₹8,15,379.85
Manufacturers Standard Package