


12.8-12 | |
|---|---|
DigiKey Part Number | 595-1741-ND |
Manufacturer | |
Manufacturer Product Number | 12.8-12 |
Description | PWR XFMR LAMINATED 153.6VA CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 153.6VA Power Transformer 105V, 115V, 125V Primary Parallel 6.4V, Series 12.8V Secondary Parallel 24A, Series 12A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 12.8-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 105V, 115V, 125V | |
Voltage - Secondary (Full Load) | Parallel 6.4V, Series 12.8V | |
Current - Output (Max) | Parallel 24A, Series 12A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 153.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 104.80mm L x 82.60mm W | |
Height - Seated (Max) | 87.30mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,254.07000 | ₹11,254.07 |
| 10 | ₹10,487.99100 | ₹1,04,879.91 |