Laminated Core 600VA Power Transformer 105V, 115V, 125V Primary Parallel 12V, Series 24V Secondary Parallel 50A, Series 25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 600VA Power Transformer 105V, 115V, 125V Primary Parallel 12V, Series 24V Secondary Parallel 50A, Series 25A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

24-25

DigiKey Part Number
595-1839-ND
Manufacturer
Manufacturer Product Number
24-25
Description
PWR XFMR LAMINATED 600VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 600VA Power Transformer 105V, 115V, 125V Primary Parallel 12V, Series 24V Secondary Parallel 50A, Series 25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
Yes
Packaging
Box
Power - Max
600VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Voltage - Primary
105V, 115V, 125V
Size / Dimension
133.40mm L x 142.90mm W
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Height - Seated (Max)
111.10mm
Current - Output (Max)
Parallel 50A, Series 25A
Voltage - Isolation
1500Vrms
Primary Winding(s)
Single, Multiple Taps
Weight
20 lbs (9.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹27,380.84000₹27,380.84
10₹24,575.19800₹2,45,751.98
25₹23,536.36080₹5,88,409.02