



241-4-12 | |
|---|---|
DigiKey Part Number | 595-1040-ND |
Manufacturer | |
Manufacturer Product Number | 241-4-12 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-4-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.30mm L x 33.30mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,581.37000 | ₹1,581.37 |
| 10 | ₹1,425.00000 | ₹14,250.00 |
| 25 | ₹1,366.44240 | ₹34,161.06 |
| 50 | ₹1,323.52080 | ₹66,176.04 |
| 100 | ₹1,281.79210 | ₹1,28,179.21 |
| 250 | ₹1,228.43004 | ₹3,07,107.51 |
| 500 | ₹1,189.38882 | ₹5,94,694.41 |