



241-4-20 | |
|---|---|
DigiKey Part Number | 595-1050-ND |
Manufacturer | |
Manufacturer Product Number | 241-4-20 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 20V Secondary 300mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-4-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.30mm L x 33.30mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,597.21000 | ₹1,597.21 |
| 10 | ₹1,438.97800 | ₹14,389.78 |
| 25 | ₹1,379.82360 | ₹34,495.59 |
| 50 | ₹1,336.51080 | ₹66,825.54 |
| 100 | ₹1,294.36290 | ₹1,29,436.29 |
| 250 | ₹1,240.46592 | ₹3,10,116.48 |
| 500 | ₹1,201.04826 | ₹6,00,524.13 |