


241-7-10 | |
|---|---|
DigiKey Part Number | 595-1038-ND |
Manufacturer | |
Manufacturer Product Number | 241-7-10 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 10V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-7-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,918.59000 | ₹2,918.59 |
| 20 | ₹2,544.11750 | ₹50,882.35 |
| 40 | ₹2,463.69800 | ₹98,547.92 |
| 60 | ₹2,417.69517 | ₹1,45,061.71 |
| 100 | ₹2,360.84870 | ₹2,36,084.87 |
| 260 | ₹2,257.77492 | ₹5,87,021.48 |