


241-8-10L | |
|---|---|
DigiKey Part Number | 595-1806-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-10L |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 10V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,664.89000 | ₹4,664.89 |
| 10 | ₹4,195.60600 | ₹41,956.06 |
| 25 | ₹4,020.64040 | ₹1,00,516.01 |
| 50 | ₹3,892.75200 | ₹1,94,637.60 |
| 100 | ₹3,768.57230 | ₹3,76,857.23 |
| 250 | ₹3,610.02192 | ₹9,02,505.48 |