


241-8-36 | |
|---|---|
DigiKey Part Number | 595-1068-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-36 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 36V Secondary 2.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,614.57000 | ₹4,614.57 |
| 10 | ₹4,150.03900 | ₹41,500.39 |
| 25 | ₹3,977.02920 | ₹99,425.73 |
| 50 | ₹3,850.52000 | ₹1,92,526.00 |
| 100 | ₹3,727.68230 | ₹3,72,768.23 |
| 250 | ₹3,570.87260 | ₹8,92,718.15 |