


36-8 | |
|---|---|
DigiKey Part Number | 595-1854-ND |
Manufacturer | |
Manufacturer Product Number | 36-8 |
Description | PWR XFMR LAMINATED 288VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 288VA Power Transformer 105V, 115V, 125V Primary Parallel 18V, Series 36V Secondary Parallel 16A, Series 8A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 105V, 115V, 125V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 16A, Series 8A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 288VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 114.30mm L x 114.30mm W | |
Height - Seated (Max) | 95.30mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,449.45000 | ₹12,449.45 |
| 10 | ₹11,181.05000 | ₹1,11,810.50 |
| 25 | ₹10,710.21200 | ₹2,67,755.30 |
| 50 | ₹10,366.54180 | ₹5,18,327.09 |