Laminated Core 1700VA Power Transformer 105V, 115V, 125V, 230V Primary Parallel 34V, Series 68V Secondary Parallel 50A, Series 25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1700VA Power Transformer 105V, 115V, 125V, 230V Primary Parallel 34V, Series 68V Secondary Parallel 50A, Series 25A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

68-25

DigiKey Part Number
68-25-ND
Manufacturer
Manufacturer Product Number
68-25
Description
PWR XFMR LAMINATED 1700VA CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 1700VA Power Transformer 105V, 115V, 125V, 230V Primary Parallel 34V, Series 68V Secondary Parallel 50A, Series 25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
Yes
Packaging
Box
Power - Max
1700VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Voltage - Primary
105V, 115V, 125V, 230V
Size / Dimension
162.00mm L x 184.20mm W
Voltage - Secondary (Full Load)
Parallel 34V, Series 68V
Height - Seated (Max)
134.90mm
Current - Output (Max)
Parallel 50A, Series 25A
Voltage - Isolation
1500Vrms
Primary Winding(s)
Dual
Weight
40 lbs (18.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
5₹59,413.15800₹2,97,065.79
Manufacturers Standard Package