



A41-175-20L | |
|---|---|
DigiKey Part Number | A41-175-20L-ND |
Manufacturer | |
Manufacturer Product Number | A41-175-20L |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 17.6A, Series 8.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-175-20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 17.6A, Series 8.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.40mm L x 79.70mm W | |
Height - Seated (Max) | 95.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹5,863.68250 | ₹1,17,273.65 |