
CH-100 | |
|---|---|
DigiKey Part Number | 595-1870-ND |
Manufacturer | |
Manufacturer Product Number | CH-100 |
Description | FIXED IND 500UH 100A 5 MOHM CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Inductor 100 A 5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CH-100 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5mOhm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 6.374" L x 6.252" W (161.90mm x 158.80mm) |
Current Rating (Amps) | Height - Seated (Max) 5.374" (136.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,222.44000 | ₹35,222.44 |
| 10 | ₹30,574.32700 | ₹3,05,743.27 |