
CH-20 | |
|---|---|
DigiKey Part Number | 595-1874-ND |
Manufacturer | |
Manufacturer Product Number | CH-20 |
Description | FIXED IND 7MH 20A 50 MOHM CHASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 mH Unshielded Inductor 20 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CH-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 5.252" L x 4.000" W (133.40mm x 101.60mm) | |
Height - Seated (Max) | 4.437" (112.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,602.95000 | ₹16,602.95 |
| 10 | ₹13,666.93800 | ₹1,36,669.38 |
| 25 | ₹13,260.36800 | ₹3,31,509.20 |