



DPC-10-2400 | |
|---|---|
DigiKey Part Number | DPC-10-2400-ND |
Manufacturer | |
Manufacturer Product Number | DPC-10-2400 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4.8A, Series 2.4A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-10-2400 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 24VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 57.20mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 4.8A, Series 2.4A | Weight 0.75 lb (340.19 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹2,170.08200 | ₹1,08,504.10 |