



DPC-40-110 | |
|---|---|
DigiKey Part Number | 595-1156-ND |
Manufacturer | |
Manufacturer Product Number | DPC-40-110 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-40-110 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 220mA, Series 110mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,149.74750 | ₹1,14,974.75 |