




DST-4-10 | |
|---|---|
DigiKey Part Number | 595-1914-ND |
Manufacturer | |
Manufacturer Product Number | DST-4-10 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-4-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,340.95000 | ₹1,340.95 |
| 10 | ₹1,208.34300 | ₹12,083.43 |
| 25 | ₹1,158.82400 | ₹28,970.60 |
| 50 | ₹1,122.53720 | ₹56,126.86 |
| 100 | ₹1,087.21970 | ₹1,08,721.97 |
| 250 | ₹1,042.04312 | ₹2,60,510.78 |
| 500 | ₹1,008.98818 | ₹5,04,494.09 |