




DST-5-12 | |
|---|---|
DigiKey Part Number | 595-1197-ND |
Manufacturer | |
Manufacturer Product Number | DST-5-12 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-5-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,454.63000 | ₹1,454.63 |
| 10 | ₹1,310.47500 | ₹13,104.75 |
| 25 | ₹1,256.66920 | ₹31,416.73 |
| 50 | ₹1,217.23280 | ₹60,861.64 |
| 100 | ₹1,178.87740 | ₹1,17,887.74 |
| 250 | ₹1,129.80944 | ₹2,82,452.36 |
| 500 | ₹1,093.91604 | ₹5,46,958.02 |