



DST-7-120 | |
|---|---|
DigiKey Part Number | DST-7-120-ND |
Manufacturer | |
Manufacturer Product Number | DST-7-120 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-7-120 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 36VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.70mm L x 55.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 40.40mm |
Voltage - Secondary (Full Load) Parallel 60V, Series 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 600mA, Series 300mA | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹2,019.13867 | ₹1,21,148.32 |