



ECO-450-28 | |
|---|---|
DigiKey Part Number | 595-1802-ND |
Manufacturer | |
Manufacturer Product Number | ECO-450-28 |
Description | PWR XFMR LAMINATED 450VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 450VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 32A, Series 16A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-450-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 32A, Series 16A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 450VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 126.00mm L x 136.00mm W | |
Height - Seated (Max) | 124.50mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹15,225.75400 | ₹1,52,257.54 |