
F1A2-464615-2R7N | |
---|---|
DigiKey Part Number | 595-F1A2-464615-2R7NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1A2-464615-2R7N |
Description | FIXED IND 2.7UH 1.60A 105 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 1.6 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464615-2R7N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹31.55240 | ₹1,26,209.60 |