
F1C1-201210-2R2M | |
---|---|
DigiKey Part Number | 595-F1C1-201210-2R2MTR-ND - Tape & Reel (TR) 595-F1C1-201210-2R2MCT-ND - Cut Tape (CT) 595-F1C1-201210-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201210-2R2M |
Description | FIXED IND 2.2UH 1.7A 150 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.7 A 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹30.08300 | ₹300.83 |
100 | ₹24.71410 | ₹2,471.41 |
1,000 | ₹20.32323 | ₹20,323.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹18.51619 | ₹55,548.57 |
6,000 | ₹17.46093 | ₹1,04,765.58 |
9,000 | ₹16.87263 | ₹1,51,853.67 |
15,000 | ₹16.16015 | ₹2,42,402.25 |
21,000 | ₹15.70791 | ₹3,29,866.11 |
30,000 | ₹15.52950 | ₹4,65,885.00 |