
F1C1-201210-R10M | |
---|---|
DigiKey Part Number | 595-F1C1-201210-R10MTR-ND - Tape & Reel (TR) 595-F1C1-201210-R10MCT-ND - Cut Tape (CT) 595-F1C1-201210-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201210-R10M |
Description | FIXED IND 0.10UH 7.0A 13 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 7 A 13mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹50.67100 | ₹506.71 |
100 | ₹41.64570 | ₹4,164.57 |
1,000 | ₹34.25009 | ₹34,250.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹31.20749 | ₹93,622.47 |
6,000 | ₹29.43181 | ₹1,76,590.86 |
9,000 | ₹28.44137 | ₹2,55,972.33 |
15,000 | ₹27.73125 | ₹4,15,968.75 |