
F1C1-201608-4R7M | |
---|---|
DigiKey Part Number | 595-F1C1-201608-4R7MTR-ND - Tape & Reel (TR) 595-F1C1-201608-4R7MCT-ND - Cut Tape (CT) 595-F1C1-201608-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201608-4R7M |
Description | FIXED IND 4.7UH1.4A 290 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.4 A 290mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹20.23300 | ₹202.33 |
100 | ₹16.60330 | ₹1,660.33 |
1,000 | ₹13.65531 | ₹13,655.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹12.43987 | ₹37,319.61 |
6,000 | ₹11.73025 | ₹70,381.50 |
9,000 | ₹11.33456 | ₹1,02,011.04 |
15,000 | ₹10.85545 | ₹1,62,831.75 |
21,000 | ₹10.55127 | ₹2,21,576.67 |
30,000 | ₹10.23835 | ₹3,07,150.50 |
75,000 | ₹9.98325 | ₹7,48,743.75 |