
F1D1-060603W-1R0M | |
|---|---|
DigiKey Part Number | 595-F1D1-060603W-1R0MTR-ND - Tape & Reel (TR) 595-F1D1-060603W-1R0MCT-ND - Cut Tape (CT) 595-F1D1-060603W-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603W-1R0M |
Description | FIXED IND 1UH 12A 7.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 7.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-060603W-1R0M Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹71.00800 | ₹710.08 |
| 100 | ₹58.39030 | ₹5,839.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹46.40414 | ₹69,606.21 |
| 3,000 | ₹43.76139 | ₹1,31,284.17 |
| 4,500 | ₹42.28739 | ₹1,90,293.26 |
| 7,500 | ₹40.50323 | ₹3,03,774.23 |
| 10,500 | ₹39.37064 | ₹4,13,391.72 |
| 15,000 | ₹38.43923 | ₹5,76,588.45 |