
F2D3-1056-2R0M | |
|---|---|
DigiKey Part Number | 595-F2D3-1056-2R0MTR-ND - Tape & Reel (TR) 595-F2D3-1056-2R0MCT-ND - Cut Tape (CT) 595-F2D3-1056-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2D3-1056-2R0M |
Description | FIXED IND 2UH 13A 3.35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 13 A 3.35mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | F2D3-1056-2R0M Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±20% | Size / Dimension 0.402" L x 0.283" W (10.20mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.47000 | ₹294.47 |
| 10 | ₹242.19000 | ₹2,421.90 |
| 100 | ₹199.15710 | ₹19,915.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹150.26243 | ₹4,50,787.29 |