
FCB-0402-601A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-601ATR-ND - Tape & Reel (TR) 595-FCB-0402-601ACT-ND - Cut Tape (CT) 595-FCB-0402-601ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-601A |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0402-601A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.20000 | ₹82.00 |
| 100 | ₹6.74670 | ₹674.67 |
| 1,000 | ₹5.54829 | ₹5,548.29 |
| 5,000 | ₹4.83952 | ₹24,197.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.56323 | ₹45,632.30 |
| 20,000 | ₹4.30291 | ₹86,058.20 |
| 30,000 | ₹4.15771 | ₹1,24,731.30 |
| 50,000 | ₹3.98191 | ₹1,99,095.50 |
| 70,000 | ₹3.87031 | ₹2,70,921.70 |
| 1,00,000 | ₹3.75550 | ₹3,75,550.00 |