



HCTI-820-2.6 | |
|---|---|
DigiKey Part Number | 595-1739-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-820-2.6 |
Description | FIXED IND 820UH 2.6A 270 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Toroidal Inductor 2.6 A 270mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-820-2.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.06000 | ₹300.06 |
| 10 | ₹246.47700 | ₹2,464.77 |
| 25 | ₹228.04480 | ₹5,701.12 |
| 50 | ₹215.01740 | ₹10,750.87 |
| 100 | ₹202.73550 | ₹20,273.55 |
| 250 | ₹187.59088 | ₹46,897.72 |
| 564 | ₹175.11367 | ₹98,764.11 |
| 1,128 | ₹165.15649 | ₹1,86,296.52 |
| 2,820 | ₹154.92172 | ₹4,36,879.25 |
