



IF-10-16 | |
|---|---|
DigiKey Part Number | IF-10-16-ND |
Manufacturer | |
Manufacturer Product Number | IF-10-16 |
Description | PWR XFMR SEMI-TORO 10VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.25A, Series 625mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-10-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.25A, Series 625mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 67.60mm L x 57.00mm W | |
Height - Seated (Max) | 22.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.64 lb (290.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹2,754.41500 | ₹1,10,176.60 |