Semi-Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 670mA, Series 335mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 670mA, Series 335mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

IF-10-30

DigiKey Part Number
IF-10-30-ND
Manufacturer
Manufacturer Product Number
IF-10-30
Description
PWR XFMR SEMI-TORO 10VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 670mA, Series 335mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IF-10-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 670mA, Series 335mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
67.60mm L x 57.00mm W
Height - Seated (Max)
22.60mm
Voltage - Isolation
4000Vrms
Weight
0.64 lb (290.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
40₹2,778.34050₹1,11,133.62