



IF-18-34 | |
|---|---|
DigiKey Part Number | 595-1933-ND |
Manufacturer | |
Manufacturer Product Number | IF-18-34 |
Description | PWR XFMR SEMI-TORO 18VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 1.06A, Series 530mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-18-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 1.06A, Series 530mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 18VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 67.60mm L x 57.00mm W | |
Height - Seated (Max) | 27.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,733.96000 | ₹3,733.96 |
| 20 | ₹3,253.07650 | ₹65,061.53 |
| 40 | ₹3,149.91975 | ₹1,25,996.79 |
| 60 | ₹3,090.94850 | ₹1,85,456.91 |
| 100 | ₹3,018.09880 | ₹3,01,809.88 |
| 260 | ₹2,886.02419 | ₹7,50,366.29 |