Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 400mA, Series 200mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

IF-2-10

DigiKey Part Number
595-1934-ND
Manufacturer
Manufacturer Product Number
IF-2-10
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IF-2-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 400mA, Series 200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
53.00mm L x 44.00mm W
Height - Seated (Max)
17.60mm
Voltage - Isolation
4000Vrms
Weight
0.29 lb (131.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,626.91000₹2,626.91
10₹2,365.15400₹23,651.54
48₹2,199.73313₹1,05,587.19
96₹2,129.97958₹2,04,478.04
144₹2,090.10375₹3,00,974.94
288₹2,023.49517₹5,82,766.61
Manufacturers Standard Package