



IF-24-56 | |
|---|---|
DigiKey Part Number | IF-24-56-ND |
Manufacturer | |
Manufacturer Product Number | IF-24-56 |
Description | PWR XFMR SEMI-TORO 24VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 860mA, Series 430mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-24-56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 860mA, Series 430mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 68.00mm L x 57.50mm W | |
Height - Seated (Max) | 31.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.03 lbs (467.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹3,142.37175 | ₹1,25,694.87 |