



LP-40-600 | |
|---|---|
DigiKey Part Number | 595-1345-ND |
Manufacturer | |
Manufacturer Product Number | LP-40-600 |
Description | PWR XFMR SEMI-TORO 24VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-40-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.90mm L x 57.20mm W | |
Height - Seated (Max) | 31.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.938 lb (425.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,938.15000 | ₹2,938.15 |
| 10 | ₹2,644.33900 | ₹26,443.39 |
| 25 | ₹2,534.69640 | ₹63,367.41 |
| 50 | ₹2,454.46340 | ₹1,22,723.17 |
| 100 | ₹2,376.50390 | ₹2,37,650.39 |
| 250 | ₹2,276.91044 | ₹5,69,227.61 |