Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 56mA, Series 28mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 56mA, Series 28mA Through Hole
LP-16-150
LP-16-150
What are Transformers? How Do They Work? - Another Teaching Moment

LP-88-28

DigiKey Part Number
LP-88-28-ND
Manufacturer
Manufacturer Product Number
LP-88-28
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 56mA, Series 28mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-88-28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 44V, Series 88V
Current - Output (Max)
Parallel 56mA, Series 28mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.50mm L x 39.60mm W
Height - Seated (Max)
16.50mm
Voltage - Isolation
1500Vrms
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,164.32180₹1,16,432.18
Manufacturers Standard Package