



MPI-900-36 | |
|---|---|
DigiKey Part Number | 595-1982-ND |
Manufacturer | |
Manufacturer Product Number | MPI-900-36 |
Description | PWR XFMR LAMINATED 900VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 900VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 50A, Series 25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-900-36 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 900VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 133.30mm L x 139.70mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 117.80mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 50A, Series 25A | Weight 19.8 lbs (9 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,013.94000 | ₹33,013.94 |