SC105-471 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹34.86151
Datasheet
SC105 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC105-471

DigiKey Part Number
SC105-471-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC105-471
Description
FIXED IND 470UH 480MA 1.48OHM SM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 480 mA 1.48Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Unshielded
DC Resistance (DCR)
1.48Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.366" W (10.30mm x 9.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹37.50907₹75,018.14