
SC32B-181 | |
|---|---|
DigiKey Part Number | SC32B-181-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC32B-181 |
Description | FIXED IND 180UH 230MA 3.9 OHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 230 mA 3.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 165mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.9Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.157" W (4.10mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹58.21816 | ₹1,16,436.32 |