SC62CB-390 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: ₹43.28055
Datasheet
39 µH Shielded Inductor 840 mA 306mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC62CB-390

DigiKey Part Number
SC62CB-390-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC62CB-390
Description
FIXED IND 39UH 840MA 306 MOHM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
39 µH Shielded Inductor 840 mA 306mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
530mA
Shielding
Shielded
DC Resistance (DCR)
306mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.244" W (6.30mm x 6.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹51.78067₹1,03,561.34
Manufacturers Standard Package