


SCRH104R-220 | |
|---|---|
DigiKey Part Number | 595-1412-2-ND - Tape & Reel (TR) 595-1412-1-ND - Cut Tape (CT) 595-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH104R-220 |
Description | FIXED IND 22UH 2.7A 73 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.7 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹72.96500 | ₹729.65 |
| 100 | ₹59.97450 | ₹5,997.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹50.27385 | ₹40,219.08 |
| 1,600 | ₹47.40838 | ₹75,853.41 |
| 2,400 | ₹45.80946 | ₹1,09,942.70 |
| 4,000 | ₹43.87407 | ₹1,75,496.28 |
| 5,600 | ₹42.64524 | ₹2,38,813.34 |
| 8,000 | ₹41.38146 | ₹3,31,051.68 |