

SCRH125-470 | |
---|---|
DigiKey Part Number | 595-1440-2-ND - Tape & Reel (TR) 595-1440-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCRH125-470 |
Description | FIXED IND 47UH 2.48A 75 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.48 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹95.84000 | ₹95.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹45.84442 | ₹91,688.84 |