

SCRH73B-221 | |
---|---|
DigiKey Part Number | SCRH73B-221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH73B-221 |
Description | FIXED IND 220UH 350MA 1.65OHM SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 350 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹45.84442 | ₹91,688.84 |